U135

M5Stack
170-U135
U135

製造商:

說明:
編碼器 Rotary encoder expansion unit with I2C interface with 30-bit pulse encoding knob

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7
預期25/3/2026
10
預期13/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.35 HK$65.35

類似產品

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 編碼器
RoHS:  
SENSOR
Panel Mount
Unit Encoders
30 PPR
Rotary
30 Detent
SMD/SMT
Pushbutton Switch
5 VDC
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Encoders
原廠包裝數量: 10
子類別: Encoders
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

Unit Encoder STM32F030

M5Stack Unit Encoder STM32F030 is a rotary encoder expansion unit with an I2C interface, integrated with a 30-bit pulse encoding knob (with button function) and two SK6812 programmable RGB LEDs. This unit encoder has built-in STM32F030 flashed with the encoder pulse acquisition firmware. The STM32F030 of the unit encoder allows users to obtain the encoded value directly via I2C. This unit encoder features a 30-bit pulse encoding knob (30 pulses per rotation), two SK6812 programmable RG, and one-button input. The unit encoder is ideally used in Human-Machine Interaction (HMI), volume knob and is suitable for scale value control/volume adjustment and other control scenarios.