STEVAL-MKI252KA

STMicroelectronics
511-STEVAL-MKI252KA
STEVAL-MKI252KA

製造商:

說明:
加速感測器開發工具 IIS3DWBG1 evaluation kit based on ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with extended temperature range

壽命週期:
新產品:
該製造商的新產品。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.66 HK$266.66

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Evaluation Kit
IIS3DWBG1
Bulk
品牌: STMicroelectronics
用於: Vibration Sensor
產品類型: Acceleration Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
3A991.a.2

STEVAL-MKI252KA Vibration Sensor Evaluation Kit

STMicroelectronics STEVAL-MKI252KA Vibration Sensor Evaluation Kit is based on the IIS3DWBG1 3-axis digital vibration sensor. The sensor is connected through a flat cable to a generic adapter board (STEVAL-MKIGIBV5) to make it compatible with the STEVAL-MKI109D. The presence of this square PCB ensures that the sensor board can be put on the system via the provided adhesive. The device (IIS3DWBG1) is soldered exactly in the center of the board. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket.