STEVAL-MKI169V1

STMicroelectronics
511-STEVAL-MKI169V1
STEVAL-MKI169V1

製造商:

說明:
位置感測器開發工具 I3G4250D adapter board for a standard DIL 24 socket

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$157.00 HK$157.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 位置感測器開發工具
RoHS:  
Adapter Boards
Gyroscope Sensor
I3G4250D
2.4 V to 3.6 V
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: I3G4250D adapter board for a standard DIL 24 socket
用於: STEVAL-MKI109V2
接口類型: I2C/SPI
產品類型: Position Sensor Development Tools
系列: STEVAL-MKI169V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 13.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

STEVAL-MKI169V1 Adapter Board

STMicroelectronics STEVAL-MKI169V1 Adapter Board is designed for the evaluation of MEMS devices in the I3G4250D product family. The STEVAL-MKI169V1 is an effective solution for fast system prototyping and can be plugged into a standard DIL-24 socket. This adapter is ready to use with the complete I3G4250D pin-out and required decoupling capacitors on the VDD power supply line.