LSM6DSV16XTR

STMicroelectronics
511-LSM6DSV16XTR
LSM6DSV16XTR

製造商:

說明:
IMU - 慣性測量組件 iNEMO 3D accelerometer and 3D gyroscope: always-on inertial module embed machine

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,391

庫存:
8,391 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$36.00 HK$36.00
HK$32.30 HK$161.50
HK$30.91 HK$309.10
HK$29.26 HK$731.50
HK$28.19 HK$1,409.50
HK$27.13 HK$2,713.00
HK$25.56 HK$12,780.00
HK$25.48 HK$25,480.00
完整捲(訂購多個5000)
HK$25.48 HK$127,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IMU - 慣性測量組件
RoHS:  
SMD/SMT
LGA-14L
6-axis
I2C, I3C, MIPI, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
256 LSB/deg/s
- 40 C
+ 85 C
1.71 V
3.6 V
650 mA
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: IT
擴散國: Not Available
原產國: IT
產品類型: IMUs - Inertial Measurement Units
原廠包裝數量: 5000
子類別: Sensors
每件重量: 13 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LSM6DSV16X iNEMO慣性模組

STMicroelectronics LSM6DSV16X iNEMO慣性模組是三軸數位加速計和三軸數位陀螺儀。LSM6DSV16X具有三個核心,用於處理三個獨立管道上的加速和角速資料。其具有專用的配置、處理和過濾功能。LSM6DSV16X在高效能模式下能以0.65mA的電流提升效能,並實現「隨時啟用」的低功耗功能,為消費者帶來最佳的運動體驗。

Sensirion感測器技術

STMicroelectronics和Sensirion攜手合作,提供先進慣性與環境感測器的全面產品組合,並由專為加速創新與可靠應用產品上市時間所設計的生態系統提供支援。透過加入ST合作夥伴計劃,Sensirion將其尖端感測器技術引入ST的全球平台,為工程師們提供更好的使用便利性,並以更廣泛的先進解決方案豐富了感測器產品組合。Sensirion和STMicroelectronics結合了各自的優勢,向全球市場傳達出強大、一致的價值主張。            

MEMS Gyroscopes

STMicroelectronics MEMS Gyroscopes, with wide full-scale range (from 30 up to 6000dps), offers a complete portfolio of single, dual, and tri-axis gyroscopes with excellent performance in terms of accuracy and stability over time and temperature for consumer and industrial markets. By incorporating an accelerometer and actuator in a single micromachined structure, MEMS Gyroscopes leverage on robust and mature manufacturing processes already successfully used for the high-volume production of more than half a billion linear accelerometers. MEMS Gyroscopes feature an extended power supply range of 2.4 to 3.6 V. These STMicroelectronics MEMS Gyroscopes feature excellent stability over a wide temperature range and a wide range of full scales are available. The STMicroelectronics MEMS Gyroscopes also offer embedded self-test, embedded power down, sleep mode, and high shock survivability. Single and dual-axis gyroscope is available in yaw, pitch and yaw, and pitch and roll; the tri-axis gyroscope is available in yaw, pitch, and roll in a single package. Applications for STMicroelectronics MEMS Gyroscopes include GPS, gaming systems, image stabilization, and remote control devices.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.