RBS3010EU05BN00

MultiTech
125-RBS3010EU05BN00
RBS3010EU05BN00

製造商:

說明:
溫度感測器 - 工業用 LoRaWAN External Probe Temperature Sensor (1 Pk)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$753.20 HK$753.20
HK$670.01 HK$3,350.05
HK$638.69 HK$6,386.90
HK$568.58 HK$11,371.60
HK$568.41 HK$28,420.50
HK$547.78 HK$54,778.00
200 報價

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 溫度感測器 - 工業用
RoHS:  
Temperature Sensors
Screw Mount
品牌: MultiTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 60 C
最低工作溫度: - 30 C
操作頻率: 863 MHz to 870 MHz
產品類型: Industrial Temperature Sensors
原廠包裝數量: 10
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Air Temperature and Humidity Sensors

MultiTech Wireless Air Temperature and Humidity Sensors are long-range sensors for the Internet of Things (IoT) industry using the LoRaWAN wireless standard. These sensors are designed to use airflow to measure temperature and humidity levels. The wireless air temperature and humidity sensors send an alert over the wireless network when the temperature or humidity rises above or falls below the configured thresholds. These sensors feature a fully integrated internal antenna and two types of tamper detection. The wireless temperature sensors can be used in the applications such as detecting freezing temperatures to protect plumbing, detecting cooling system failures, and industrial temperature monitoring.