RBS3010EU01BN00

MultiTech
125-RBS3010EU01BN00
RBS3010EU01BN00

製造商:

說明:
近接感測器 - 工業用 LoRaWAN Door/Window Sensor (1 Pk)

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$652.34 HK$652.34
HK$567.67 HK$2,838.35
HK$527.40 HK$5,274.00
HK$500.68 HK$10,013.60
HK$486.13 HK$24,306.50
HK$479.97 HK$47,997.00
HK$479.88 HK$95,976.00
500 報價

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 近接感測器 - 工業用
RoHS:  
Magnetic
Screw
品牌: MultiTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高頻率: 868 MHz
最高工作溫度: + 60 C
最低工作溫度: - 30 C
產品類型: Door/Window Sensor
原廠包裝數量: 10
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Proximity Sensors

MultiTech Wireless Proximity Sensors detect contact between two wires, proximity detection with a magnet, and range with an ultrasonic signal. These sensors send an alert over the wireless network when the measured distance is above or below the configured threshold. These proximity sensors feature automatic low battery reporting and supervisory messages. The wireless proximity sensors also feature two types of tamper detection, a fully integrated internal antenna, and over the air sensor configuration in the field.