MT03-003

Marktech Optoelectronics
193-MT03-003
MT03-003

製造商:

說明:
光二極管 Photo Detector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$250.79 HK$250.79
HK$202.62 HK$2,026.20
HK$174.84 HK$17,484.00
HK$162.84 HK$81,420.00

商品屬性 屬性值 選擇屬性
Marktech Optoelectronics
產品類型: 光二極管
RoHS:  
Photodiodes
Through Hole
940 nm
1 nA
50 V
80 ns
80 ns
- 40 C
+ 100 C
品牌: Marktech Optoelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Photodiodes
響應率: 0.6 A/W
原廠包裝數量: 1
子類別: Optical Detectors & Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541491050
TARIC:
8541490000
ECCN:
EAR99

MT03 Silicon Photodiodes

Marktech Optoelectronics MT03 Silicon Photodiodes are available in square (3.87mm x 3.87mm) 15mm², and circular (ø2.52) 5mm² and (ø3.57) 10mm² active area options. These photodiodes come in a hermetic TO-5 metal can package with a UV-transmitting glass window. The MT03 photodiodes feature 50V reverse voltage, spectral sensitivity wavelength ranging from 250nm to 1100nm, and operate at a -40°C to 100°C temperature range. The MT03 silicon photodiodes are optimized for applications requiring visible and Near-Infrared (NIR) light sensitivity, including spectroscopy equipment, photometers, fluorescence, currency authentication, and colorimeters.