MFS02.S

Innovative Sensor Technology
916-152994
MFS02.S

製造商:

說明:
流量感應器 Flow range from 0 to 1.5 m/s (full bridge mode), -20 C to +80 C, very fast response sensitivity

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.09 HK$114.09
HK$103.98 HK$519.90
HK$100.20 HK$1,002.00
HK$96.01 HK$2,400.25
HK$95.52 HK$4,776.00
HK$92.56 HK$9,256.00
HK$92.23 HK$46,115.00

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 流量感應器
RoHS:  
Mass Flow Sensor
Gas
0 m/s to 1.5 m/s
2 %
Full Bridge
2 V to 6 V
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CH
最高工作溫度: + 80 C
最低工作溫度: - 20 C
封裝: Tray
壓力孔: No Port
產品類型: Flow Sensors
原廠包裝數量: 50
子類別: Sensors
電源電壓 - 最大值: 6 V
電源電壓 - 最小值: 2 V
零件號別名: 152994
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9026801000
USHTS:
9026802000
ECCN:
EAR99

Gas Flow Sensors

Innovative Sensor Technology Gas Flow Sensors are optimized for measuring gas flow and direction. The product portfolio features thermal flow sensors based on both anemometric and calorimetric principles. The lineup includes the MFS02, SFS01, FS2T, and FS7 series. Innovative Sensor Technology Gas Flow Sensors deliver a response time as low as <0.5ms, depending on the series. Some applications for these sensors are medical, automotive, air conditioning, and building automation.

MFS02 Thermal Mass Flow Sensors

Innovative Sensor Technology MFS02 Thermal Mass Flow Sensors are optimized for the ultra-fast measuring of gas flow and direction. The series provides an ideal solution for applications with high flow rates and fast response time in constant temperature anemometer (CTA) mode. The MFS02 sensors feature high measuring dynamic with CTA mode (10,000,000:1) without bypass. The series is also ideal for low flow rates and leakage detection with bridge mode. Innovative Sensor Technology MFS02 Thermal Mass Flow Sensors provide high chemical resistance against aggressive gases and vapors. Product options include the sensor only or the sensor on a PCB.

特色產品
INNOVATIVE SENSOR TECHNOLOGY