SEN0675

DFRobot
426-SEN0675
SEN0675

製造商:

說明:
距離感應器模組-開機架 The TFA300-L is a high-performance, single-point Laser Detection and Ranging (LiDAR) sensor engineered for dynamic applications. Operating on the Time-of-Flight (ToF) principle, it delivers precise distance measurements with an exceptional update fre

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期23/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,585.98 HK$3,585.98

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 距離感應器模組-開機架
RoHS:  
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 20.2 mm
長度: 32 mm
最高頻率: 10 MHz
最高工作溫度: + 60 C
最低工作溫度: - 20 C
工作電源電壓: 5 VDC
封裝: Bulk
產品類型: Open Frame Distance Sensor Modules
感應距離: 290 m
子類別: Distance Sensors
公司名稱: DFRobot
類型: LiDAR Sensor
寬度: 30.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

TFA300-L Lightweight Single-Point LiDAR Sensor

DFRobot TFA300-L Lightweight Single-Point Laser Detection and Ranging (LiDAR) sensor offers fast, precise distance measurements up to 290m, with dual-protocol connectivity. This sensor works on the Time-of-Flight (ToF) principle and delivers precise distance measurements. The TFA300-L LiDAR sensor features an exceptional frequency of up to 10,000Hz. This sensor is specifically designed for applications requiring rapid and accurate positioning. Typical applications include high-speed drone obstacle avoidance, stable altitude control, and intelligent target tracking in optoelectronic systems.