LSM6DSV320XTR

STMicroelectronics
511-LSM6DSV320XTR
LSM6DSV320XTR

製造商:

說明:
IMU - 慣性測量組件 6-axis IMU high-g accelerometer, embedded AI, sensor fusion, car crash detection

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32
可立即送貨
在途量:
5,000
預期27/7/2026
15,000
待定
工廠前置作業時間:
48
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$73.08 HK$73.08
HK$61.57 HK$307.85
HK$57.21 HK$572.10
HK$51.95 HK$1,298.75
HK$48.25 HK$2,412.50
HK$44.88 HK$4,488.00
HK$39.78 HK$19,890.00
HK$39.13 HK$39,130.00
HK$36.33 HK$90,825.00
完整捲(訂購多個5000)
HK$36.33 HK$181,650.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IMU - 慣性測量組件
RoHS:  
SMD/SMT
LGA-14L
6-axis
I2C, I3C, SPI
Digital
16 g, 320 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 85 C
1.08 V
3.6 V
670 uA, 800 uA
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: IT
擴散國: Not Available
原產國: IT
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 5000
子類別: Sensors
每件重量: 13 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LSM6DSV320X 6軸慣性測量單元 (IMU)

STMicroelectronics LSM6DSV320X 6-Axis Inertial Measurement Unit (IMU) is a sophisticated IMU that integrates a 3-axis digital low-g accelerometer, a 3-axis digital high-g accelerometer, and a 3-axis digital gyroscope. This STMicroelectronics IMU is designed to deliver precise motion detection and sensor fusion capabilities, making it ideal for car crash detection, sports monitoring, and Internet of Things (IoT) devices. The LSM6DSV320X features a quad-channel architecture that processes acceleration and angular rate data on four separate channels, each with dedicated configuration, processing, and filtering. Additionally, the device supports embedded AI and sensor fusion through a finite state machine (FSM) for configurable motion tracking and a machine learning core (MLC) for context awareness.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.