IMP34DT05TR

STMicroelectronics
511-IMP34DT05TR
IMP34DT05TR

製造商:

說明:
MEMS麥克風 MEMS audio sensor omnidirectional digital microphone for industrial applications

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 812

庫存:
812
可立即送貨
在途量:
4,000
預期25/2/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.40 HK$19.40
HK$17.51 HK$175.10
HK$16.19 HK$404.75
HK$15.29 HK$764.50
HK$14.47 HK$1,447.00
HK$14.30 HK$3,575.00
HK$12.82 HK$6,410.00
HK$12.33 HK$12,330.00
完整捲(訂購多個4000)
HK$10.85 HK$43,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MEMS麥克風
RoHS:  
IMP34DT05
- 26 dB
64 dB
100 Hz to 10 kHz
650 uA
1.8 V
- 40 C
+ 85 C
PDM
Top
4 mm
3 mm
1 mm
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
尺寸: 3 mm x 4 mm x 1 mm
方向性: Omnidirectional
濕度敏感: Yes
安裝風格: SMD/SMT
封裝/外殼: HCLGA-4
產品類型: MEMS Microphones
形狀: Square
原廠包裝數量: 4000
子類別: Microphones
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.6 V
終端類型: SMD/SMT
類型: MEMS Audio Sensor
每件重量: 23.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IMP34DT05 Omnidirectional MEMS Microphone

STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone is a compact, low-power device built with a capacitive sensing element and an IC interface. The sensing element detects acoustic waves and is built using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The IMP34DT05 is a low-distortion digital microphone with a 64dB signal-to-noise ratio and –26dBFS ±3dB sensitivity. The STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended -40°C to +85°C temperature range.