ST25R100-CMET

STMicroelectronics
511-ST25R100-CMET
ST25R100-CMET

製造商:

說明:
NFC/RFID標籤及轉發器 NFC/HF RFID reader IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,423

庫存:
4,423 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.40 HK$25.40
HK$22.03 HK$220.30
HK$20.88 HK$522.00
HK$19.23 HK$1,923.00
HK$18.33 HK$4,582.50
HK$17.34 HK$8,670.00
HK$15.62 HK$15,620.00
HK$14.55 HK$36,375.00
完整捲(訂購多個5000)
HK$13.23 HK$66,150.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID標籤及轉發器
RoHS:  
13.56 MHz
+ 85 C
- 25 C
SMD/SMT
UFQFPN-24
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: NFC/RFID Tags & Transponders
系列: ST25R100
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST25R100 NFC/HF RFID Reader IC

STMicroelectronics ST25R100 NFC/HF RFID Reader IC delivers high-end performance in a small 4mm x 4mm 24-pin TQFN package. This reader IC offers high output power with Dynamic Power Output (DPO), allowing easy integration into applications with small antennas. The ST25R100 reader IC includes an RC oscillator and a programmable timer to automatically scan for cards or other NFC-enabled devices while in WU mode. This reader IC features external communication interfaces, i.e., a Serial Peripheral Interface (SPI), with data transfer speeds of up to 6Mbit/s. The ST25R100 reader IC is designed to operate within the 2.7V to 5.5V wide power supply range and a -25°C to 85°C broad ambient temperature range. Typical applications include beauty and lifestyle, brand protection, accessory recognition, automatic parameter setting, identification, healthcare, and access control.