STAC4932F

STMicroelectronics
511-STAC4932F
STAC4932F

製造商:

說明:
RF MOSFET晶體管 300W 50V RF MOS 26dB 123MHz N-Ch

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 80   多個: 80
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$923.60 HK$73,888.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF MOSFET晶體管
RoHS:  
N-Channel
Si
1 mA
200 V
250 MHz
24.6 dB
1 kW
- 65 C
+ 150 C
SMD/SMT
STAC244F
Bulk
品牌: STMicroelectronics
互導 - 最小值: 6 S
濕度敏感: Yes
產品類型: RF MOSFET Transistors
系列: STAC4932F
原廠包裝數量: 80
子類別: MOSFETs
類型: RF Power MOSFET
Vgs - 閘極-源極電壓: + 20 V
每件重量: 2.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STAC RF DMOS Transistors

STMicroelectronics STAC RF DMOS Transistors are designed for applications ranging from 1MHz to 250MHz, such as FM broadcast, industrial, scientific and medical applications. STMicroelectronics RF DMOS transistors operate from a supply voltage of up to 300V. They feature high peak power (up to 1.2kW) and high ruggedness capability (infinite:1VSWR). The STAC air cavity features enhanced thermal behavior, improved RF performance and best-in-class reliability.