M24LR64E-RMC6T/2

STMicroelectronics
511-M24LR64E-RMC6T2
M24LR64E-RMC6T/2

製造商:

說明:
NFC/RFID標籤及轉發器 64Kbit EEProm 400kHz 13.56Mhz 1.8 to 5.5

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,815

庫存:
4,815 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.60 HK$16.60
HK$14.39 HK$143.90
HK$13.56 HK$339.00
HK$12.33 HK$1,233.00
HK$11.75 HK$2,937.50
HK$11.10 HK$5,550.00
HK$10.52 HK$10,520.00
HK$10.44 HK$26,100.00
完整捲(訂購多個5000)
HK$9.37 HK$46,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID標籤及轉發器
RoHS:  
13.56 MHz
SMD/SMT
MLP-8
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
產品類型: NFC/RFID Tags & Transponders
系列: M24LR64E-R
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
技術: Si
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99

M24LRxE Dynamic NFC Tags

STMicroelectronics M24LRxE Dynamic NFC Tags provides simple NFC connectivity to the applications to bring new features and capabilities to your product. The M24LRxE family is an RF EEPROM memory bank that can be accessed either by a low-power I2C interface or an ISO 15693 RF interface operating at 13.56MHz. The M24LRxE also offers a unique energy harvesting feature, which harvests the energy from the RF field and provides it to an unregulated VOUT, to allow for designs which are power autonomous. The M24LRxE series also have an RF status function to help arbitrate I2C/ISO15693 memory access and security features for the RF and I2C interfaces by offering a single 32-bit password on the I2C interface and three 32-bit passwords on the RF interface.  These M24LRxE devices are able to transmit information to the heart of the application with an NFC smartphone or an RFID reader/writer.

M24LR64E Dynamic NFC Tags

STMicroelectronics M24LR64E Dynamic NFC Tags are NFC/RFID tag ICs with a dual-interface, Electrically Erasable Programmable Memory (EEPROM). The STMicroelectronics M24LR64E features an I²C interface and can be operated from a VCC power supply. The M24LR64E is also a contactless memory powered by the received carrier electromagnetic wave. These are organized as 8192×8 bits in the I²C mode and 2048×32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. The devices feature an energy-harvesting analog output and a user-configurable digital output pin toggling during either RF write-in progress or RF busy mode.