MAX7044AKA+T

Analog Devices / Maxim Integrated
700-MAX7044AKAT
MAX7044AKA+T

製造商:

說明:
RF發射器 300MHz to 450MHz High-Efficiency, Crysta

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF發射器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ASK
300 MHz to 450 MHz
+ 125 C
SOT-23-8
SMD/SMT
Reel
Cut Tape
MouseReel
3.6 V
2.1 V
品牌: Analog Devices / Maxim Integrated
最低工作溫度: - 40 C
調製格式: ASK, OOK
NF - 雜訊圖標: - 91 dBc
運作供電電流: 7.7 mA
輸出功率: 12.5 dBm
產品類型: RF Transmitter
系列: MAX7044
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
電源電流傳輸: 7.7 mA
技術: Si
零件號別名: MAX7044
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。

RF Transmitter sub 1GHz list

Transcievers for Core Products

Analog Devices Transceivers for Core Products offer a wide array of features to simplify designs and increase reliability. The devices are housed in a variety of packages and provide some of the highest levels of protection on the market. The transceivers implement physical layer protocols for various communications and serial bus interface standards.