STM32WB09TEF6TR

STMicroelectronics
511-STM32WB09TEF6TR
STM32WB09TEF6TR

製造商:

說明:
RF系統單晶片 - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash 64 Kbytes RAM BLE 5.4

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$11.67 HK$58,350.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF系統單晶片 - SoC
RoHS:  
Bluetooth LE 5.4
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 104 dBm
1.7 V
3.6 V
3.6 mA
4.9 mA
512 kB
- 40 C
+ 85 C
WLCSP-36
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: SMD/SMT
產品類型: RF System on a Chip - SoC
系列: STM32WB0
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: STM32
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs

STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs enable reliable wireless performance in a compact, energy-efficient design. Based on the Arm® Cortex®-M0+ core running at 64MHz, the STMicroelectronics STM32WB0 MCUs offer up to 512Kbytes of flash memory and 64Kbytes of RAM. Certified for Bluetooth® Low Energy 5.4, the STM32WB0 offers best-in-class power consumption, wireless radio, and low-power features that are ideal for cost- and energy-sensitive wireless applications.

STM32WB09 BLUETOOTH®低功耗5.4 32位元MCU

STMicroelectronics STM32WB09 BLUETOOTH®低功耗5.4 32位元MCU嵌入了最先進的2.4GHz RF無線電週邊,經過優化的超低功耗和優異的無線電性能可實現無與倫比的電池使用壽命。STM32WB09符合Bluetoot低功耗SIG核心規格版本5.4,可管理點對點連線和Bluetooth Mesh網路,並能可靠地建立大規模裝置網路。STM32WB09也是2.4GHz專屬無線電無線通訊的理想選擇,可滿足超低延遲應用的需求。