MAX41470GTC+

Analog Devices / Maxim Integrated
700-MAX41470GTC+
MAX41470GTC+

製造商:

說明:
RF接收器 ASK and FSK, SPI Interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF接收器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Sub-GHz
290 MHz to 960 MHz
1.8 V to 3.6 V
+ 105 C
- 40 C
TQFN-12
SMD/SMT
Tray
帶寬: 300 kHz
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
尺寸: 4 mm x 4 mm
接口類型: SPI
運作供電電流: 9 mA
產品類型: RF Receiver
系列: MAX41470
原廠包裝數量: 490
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.8 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99

MAX41470 High-Performance Low-Power Receiver

Analog Devices MAX41470 High-Performance Low-Power Receiver is ideal for amplitude shift-keyed (ASK) and frequency shift-keyed (FSK) data. The receiver can be configured for three popular sub-1GHz bands while using a single low-cost 16MHz crystal: 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz. The Analog Devices MAX41470 is capable of both ASK and FSK reception and is also fully programmable through an SPI interface.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。