AD6688BBPZ-3000

Analog Devices
584-AD6688BBPZ-3000
AD6688BBPZ-3000

製造商:

說明:
RF接收器 RF Diversity & 1.2GHz BW Observation Rec

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF接收器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bandwidth Observation
2.6 GHz
+ 85 C
- 40 C
BGA-196
SMD/SMT
Tray
帶寬: 1.2 GHz
品牌: Analog Devices
開發套件: AD6688-3000EBZ
濕度敏感: Yes
產品類型: RF Receiver
系列: AD6688
原廠包裝數量: 189
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 2.56 V
電源電壓 - 最小值: 950 mV
技術: Si
每件重量: 18.490 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.1

AD668RF Bandwidth Observation Receiver

Analog Devices Inc. AD668RF Bandwidth Observation Receiver is a 1.2GHz bandwidth, mixed-signal, direct radio frequency (RF) sampling receiver. The AD668RF consists of two 14-bit, 3.0 GSPS analog-to-digital converters (ADCs). The device also has digital signal processing blocks with four wideband digital downconverters (DDCs). The AD6688 has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。