AD6676BCBZRL

Analog Devices
584-AD6676BCBZRL
AD6676BCBZRL

製造商:

說明:
RF接收器 CTSD BP ADC 100 MHz BW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF接收器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Wide-Band
450 MHz
+ 85 C
- 40 C
WLCSP-80
SMD/SMT
Reel
帶寬: 160 MHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
NF - 雜訊圖標: 13 dB
運作供電電流: 368 mA
產品類型: RF Receiver
系列: AD6676
原廠包裝數量: 2000
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 2.5 V
電源電壓 - 最小值: 1.1 V
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

AD6676寬波帶IF接收器子系統

Analog Devices AD6676 Wideband IF Receiver Subsystem is a highly integrated IF subsystem designed to digitize radio frequency (RF) bands up to 160MHz in width centered on an intermediate frequency (IF) of 70MHz to 450MHz. Unlike traditional Nyquist IF sampling ADCs, AD6676 uses a tunable band-pass Σ-Δ ADC with a high oversampling ratio to eliminate the need for band specific IF SAW filters and gain stages. The result is a significant simplification of the wideband radio receiver architecture. The complex data rate is reduced to a manageable rate between 62.5MSPS to 266.7MSPS through the on-chip quadrature digital downconversion followed by selectable decimation filters. The 16-bit complex output data is transferred to the host via a single or dual lane JESD204B interface supporting line rates up to 5.333Gbps. AD6676 Wideband IF Receiver Subsystem is ideal for multimode, wideband cellular infrastructure equipment, point-to-point microwave equipment, instrumentation, spectrum & communication analyzers, and software defined radio.
Learn More