CC2755R105E0WRHAR

Texas Instruments
595-C2755R105E0WRHAR
CC2755R105E0WRHAR

製造商:

說明:
RF微控制器- MCU SimpleLink 32-bit Ar m Cortex-M33 multip

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$22.19 HK$88,760.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M33
2.36 GHz to 2.5 GHz
1 MB
162 kB
96 MHz
12 bit
1.71 V
3.8 V
+125 C
VQFN-40
SMD/SMT
Reel
品牌: Texas Instruments
數據存儲器類型: SRAM
接口類型: I2C, I2S, SPI, UART
最低工作溫度: - 40 C
濕度敏感: Yes
ADC通道數目: 8 Channel
輸入/輸出數: 23 I/O
計時器數: 3 x 16 bit, 1 x 32 bit
處理器系列: CC27xx
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: CC2755R10
原廠包裝數量: 4000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310030
ECCN:
3A991.a.2

CC2755R10 SimpleLink™ Wireless MCU

Texas Instruments CC2755R10 SimpleLink™ Wireless MCU is a 32-bit Arm® Cortex®-M33 BLUETOOTH® Low Energy wireless microcontroller with 1MB flash. This 2.4GHz MCU targets Bluetooth Low Energy 6.x, Zigbee® 3.0, Thread 1.3, Matter 1.2, and proprietary 2.4GHz applications. The module also supports upcoming Bluetooth, Zigbee, Thread, and Matter versions. The CC2755R10 device offers advanced security features for connected wireless MCUs and an extended temperature range of -40°C to +125°C with a low 0.9µA standby current. Texas Instruments CC2755R10 SimpleLink Wireless MCU is optimized for low-power wireless communication with over-the-air download (OAD) support for appliances, asset tracking, medical equipment, building automation such as wireless sensors, beacons, and lighting control, as well as the personal electronics market, which includes toys, stylus pens, and human interface devices (HID).

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.