STM32WL33CCV6A

STMicroelectronics
511-STM32WL33CCV6A
STM32WL33CCV6A

製造商:

說明:
RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ a.64 MHz 256 Kb Flash 32 Kb SRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 91

庫存:
91 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.13 HK$45.13
HK$35.35 HK$353.50
HK$32.80 HK$820.00
HK$30.17 HK$3,017.00
HK$28.85 HK$7,212.50
HK$28.11 HK$14,055.00
HK$27.45 HK$27,450.00
HK$26.63 HK$78,292.20

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M0+
413 MHz to 479 MHz, 826 MHz to 958 MHz
32 bit
256 kB
32 kB
64 MHz
12 bit
1.7 V
3.6 V
+ 85 C
VQFN-48
SMD/SMT
Tray
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
最低工作溫度: - 40 C
濕度敏感: Yes
ADC通道數目: 8 Channel
輸入/輸出數: 32 I/O
計時器數: 2 x 16 bit
工作電源電壓: 1.7 V to 3.6 V
處理器系列: STM32WL
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2940
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542399999
ECCN:
5A992.C

STM32WL3x Low-Power Sub-GHz Wireless MCUs

STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs are designed to provide efficient long-range communication for IoT applications. Built on the Arm® Cortex®-M0+ core, these microcontrollers operate at up to 64MHz and integrate a sub-GHz dual radio, offering high flexibility and reduced bill of materials (BoM) costs. With up to 256K-bytes of flash memory and 32K-bytes of SRAM, the STM32WL3x line supports multiple modulation schemes, including 4-(G)FSK, (G)MSK, DBPSK, DSSS, OOK, and ASK. The main radio provides long-range connectivity with an RX sensitivity of up to -132dBm and a programmable TX power of up to +20dBm. Additionally, the dedicated wake-up radio ensures ultra-low power consumption, achieving down to 4.2μA in always-on mode. These features make the STM32WL3x MCUs ideal for applications such as smart homes, city infrastructure management, asset tracking, and various IoT devices.