GRF5508

Guerrilla RF
459-GRF5508
GRF5508

製造商:

說明:
RF放大器 High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,479

庫存:
1,479 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.70 HK$45.70
HK$31.89 HK$318.90
HK$29.67 HK$741.75
HK$26.14 HK$2,614.00
HK$24.74 HK$6,185.00
HK$22.19 HK$11,095.00
HK$18.74 HK$18,740.00
完整捲(訂購多個1500)
HK$17.92 HK$26,880.00
HK$17.84 HK$53,520.00

商品屬性 屬性值 選擇屬性
Guerrilla RF
產品類型: RF放大器
RoHS:  
800 MHz to 900 MHz
5 V
200 mA
28 dB
4.5 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
32 dBm
50 dBm
- 40 C
+ 85 C
GRF5508
Reel
Cut Tape
品牌: Guerrilla RF
通道數: 1 Channel
Pd - 功率消耗 : 850 mW
產品類型: RF Amplifier
原廠包裝數量: 1500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 849 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

GRF55x High Linearity Power Amplifiers

Guerrilla RF GRF55x High Linearity Power Amplifiers are optimized to deliver excellent P1db, Adjacent Channel Leakage Ratio (ACLR), and IM3 performance. These amplifiers are members of the externally matched linear amplifiers that cover a range of frequencies ranging from 660MHz to 2700MHz. The Guerrilla RF GRF55x power amplifiers operate at a -40°C to 85°C temperature range and stored at -65°C to 150°C temperature range. Typical applications include cellular boosters, automotive compensators, customer-premise equipment, and picocell/femtocell.