GRF2051

Guerrilla RF
459-GRF2051
GRF2051

製造商:

說明:
RF放大器 .7-3.8GHz NF .27dB Gain 19.2dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,764

庫存:
2,764 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.69 HK$58.69
HK$44.14 HK$441.40
HK$41.10 HK$1,027.50
HK$36.17 HK$3,617.00
HK$34.28 HK$8,570.00
HK$30.74 HK$15,370.00
HK$28.03 HK$28,030.00
完整捲(訂購多個2500)
HK$23.76 HK$59,400.00

商品屬性 屬性值 選擇屬性
Guerrilla RF
產品類型: RF放大器
RoHS:  
700 MHz to 3.8 GHz
2.7 V to 5 V
70 mA
19 dB
0.37 dB
Low Noise Amplifiers
SMD/SMT
QFN-12
GaAs
21 dBm
36 dBm
- 40 C
+ 105 C
GRF2051
Reel
Cut Tape
品牌: Guerrilla RF
輸入返回損耗: - 10 dB
通道數: 1 Channel
Pd - 功率消耗 : 500 mW (1/2 W)
產品類型: RF Amplifier
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 1.9 GHz
每件重量: 7 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

GRF205x Ultra-Low Noise Amplifiers

Guerrilla RF GRF205x Ultra-Low Noise Amplifiers are designed for wireless infrastructures and high-performance RF applications. The GRF205x is great when RF applications require the lowest possible NF, high gain, and outstanding linearity. Broadband external matches deliver excellent RF performance over 0.7 to 3.8GHz (GRF2051) and 1.5 to 4.5GHz (GRF2052). The GRF205x are configured as first stage LNA, linear drivers, or cascaded gain blocks. The Guerrilla RF GRF205x has flexible biasing capabilities that offer high levels of reuse within designs and across platforms.