MMA-445933H-M5

CML Micro
938-MMA-445933H-M5
MMA-445933H-M5

製造商:

說明:
RF放大器 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 87

庫存:
87 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個100)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$523.45 HK$523.45
HK$510.13 HK$12,753.25
完整捲(訂購多個100)
HK$510.05 HK$51,005.00
500 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF放大器
RoHS:  
4.4 GHz to 5.9 GHz
1.05 A
31 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
33 dBm
45 dBm
- 40 C
+ 85 C
MMA
Reel
Cut Tape
MouseReel
品牌: CML Micro
濕度敏感: Yes
產品類型: RF Amplifier
原廠包裝數量: 100
子類別: Wireless & RF Integrated Circuits
公司名稱: MMA-445933H-M5
每件重量: 66 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

MMIC Amplifiers (MMA)

MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.