MMA-273334D-M5

CML Micro
938-MMA-273334D-M5
MMA-273334D-M5

製造商:

說明:
RF放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 275

庫存:
275 可立即送貨
數量超過275會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個100)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$604.01 HK$604.01
HK$603.76 HK$15,094.00
完整捲(訂購多個100)
HK$603.68 HK$60,368.00
500 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF放大器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
27 GHz to 33 GHz
1.6 A
26 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
33 dBm
34 dBm
- 40 C
+ 85 C
MMA
Reel
Cut Tape
MouseReel
品牌: CML Micro
濕度敏感: Yes
產品類型: RF Amplifier
原廠包裝數量: 100
子類別: Wireless & RF Integrated Circuits
公司名稱: MMA-273334D-M5
每件重量: 66 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A001.b.2.d

MMIC Amplifiers (MMA)

MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.