MMA-005022B

CML Micro
938-MMA-005022B
MMA-005022B

製造商:

說明:
RF放大器 Traveling Wave Amplifiers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 120

庫存:
120 可立即送貨
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,501.38 HK$15,013.80
HK$1,472.78 HK$44,183.40
100 報價

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF放大器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
30 kHz to 50 GHz
210 mA
15.5 dB
9 dB
Power Amplifiers
Die
GaAs
22 dBm
30 dBm
- 40 C
+ 85 C
MMA
Bulk
品牌: CML Micro
產品類型: RF Amplifier
原廠包裝數量: 10
子類別: Wireless & RF Integrated Circuits
公司名稱: MMA-005022B
每件重量: 0.660 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A001.b.2.d

MMIC Amplifiers (MMA)

MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.