ADL5545ARKZ-R7

Analog Devices
584-ADL5545ARKZ-R7
ADL5545ARKZ-R7

製造商:

說明:
RF放大器 33dBm OIP3 Gain Block

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
30 MHz to 6 GHz
4.75 V to 5.25 V
56 mA
24.1 dB
2.9 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
Si
18.1 dBm
36.4 dBm
- 40 C
+ 105 C
ADL5545
Reel
Cut Tape
MouseReel
品牌: Analog Devices
開發套件: ADL5545-EVALZ
通道數: 1 Channel
Pd - 功率消耗 : 280 mW
產品類型: RF Amplifier
原廠包裝數量: 1000
子類別: Wireless & RF Integrated Circuits
試驗頻率: 900 MHz
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

ADL5544 & ADL5545 RF/IF Gain Block Amplifiers

Analog Devices Inc. ADL5544 and ADL5545 RF/IF Gain Block Amplifiers provide broadband operation from 30MHz to 6GHz. ADI ADL5544 provides over 34dBm of OIP3 using only 55mA from a 5V supply. ADL5544 provides a gain of 17dB, which is stable over frequency, temperature, power supply, and from device to device. ADL5545 offers over 36dBm of OIP3 using only 56mA from a 5V supply. ADL5545 provides a gain of 24dB, which is stable over frequency, temperature, power supply, and from device to device. ADL5544 and ADL5545 are easy to implement in a wide variety of applications.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。