ST25R3914-AQWT

STMicroelectronics
511-ST25R3914-AQWT
ST25R3914-AQWT

製造商:

說明:
NFC/RFID標籤及轉發器 Automotive high performance HF reader / NFC initiator with 1 W output power supp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$24.33 HK$97,320.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID標籤及轉發器
RoHS:  
13.56 MHz, 27.12 MHz
+ 125 C
- 40 C
SMD/SMT
QFN-32
AEC-Q100
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
產品: RFID Readers
產品類型: NFC/RFID Tags & Transponders
系列: ST25R3914
原廠包裝數量: 4000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310075
ECCN:
EAR99

ST25R High Performance NFC/RFID Readers

STMicroelectronics ST25R High-Performance NFC/RFID Readers are HF and NFC reader solutions that reduce design complexity and cost. The ST25R is ideal for challenging applications with features like Automatic Antenna Tuning (AAT), capacitive wakeup, and Dynamic Power Output. The readers offer solutions for cost-sensitive applications like gaming, access control, and metering. The ST25R family is part of ST's comprehensive range of NFC and RFID solutions.