TGL2223-SM

Qorvo
772-TGL2223-SM
TGL2223-SM

製造商:

說明:
衰減器 1-31GHz 5Bit LSB.5dB Atten. Range 15.5dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 955

庫存:
955 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$503.97 HK$503.97
HK$429.50 HK$4,295.00
HK$369.00 HK$36,900.00
300 報價

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 衰減器
RoHS:  
QFN-14
15.5 dB
31 GHz
50 Ohms
5 bit
1 Channel
0.5 dB
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
插入損耗: 4.5 dB
最高工作溫度: + 85 C
最低頻率: 100 MHz
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Waffle
額定功率: 30 dBm
產品類型: Attenuators
系列: TGL2223
原廠包裝數量: 100
子類別: Wireless & RF Integrated Circuits
技術: Si
類型: Digital Attenuator
零件號別名: TGL2223 1118392
每件重量: 32.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8543709099
MXHTS:
8542330201
ECCN:
EAR99

TGL2223-SM 5-Bit Attenuator

Qorvo TGL2223-SM is a wideband, 5-bit digital attenuator using Qorvo's TQPHT15 production 0.15µm GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High Electron Mobility Transistor) process. The TGL2223-SM operates from 1GHz to 31GHz and offers a low attenuation step size of 0.5dB. It supports >15.5dB of attenuation range with a low RMS step error of <0.5dB.

TGL Series Attenuators

Qorvo TGL Series Attenuators include fixed and low-loss digital and analog components. The TGL Attenuators are wideband fixed attenuator products that allow for flexibility in optimizing system designs and provide good power handling. These devices are available in die form and in surface mount packages for design flexibility, and they offer a frequency range up to 31GHz.