電源開關IC - 配電

結果: 155
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 輸出數 輸出電流 電流限制 啟動電阻 - 最大值 啟動時間 - 最大值 關閉時間 - 最大值 工作電源電壓 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 系列 資格 封裝
Analog Devices 電源開關IC - 配電 3A Battery Disconnect Power Switch w/CL

High Side 1 Output 3 A 36 mOhms 1 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP197 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 電源開關IC - 配電 Programmable, 4A, USB, Current-Limited S

USB Switch 1 Output 45 mA 1 A to 4 A 50 mOhms 4 ms 3 ms 4 V to 5.5 V - 40 C + 85 C SMD/SMT TQFN-12 EP MAX1563 Reel, Cut Tape, MouseReel
Analog Devices 電源開關IC - 配電 7A Ideal Diode with Reverse Input Protec

Ideal Diode 1 Output 7 A 30 mOhms 500 ns 4 V to 40 V - 40 C + 85 C SMD/SMT DFN-16 LTC4376 Tube

Analog Devices / Maxim Integrated 電源開關IC - 配電 50mA to 600mA Programmable Current-Limit

Current Limit 1 Output 50 mA to 600 mA 350 mOhms 120 us 120 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 MAX4995B Reel, Cut Tape, MouseReel
Analog Devices 電源開關IC - 配電 5V 3A Logic Controlled High-Side Pwr Sw

High Side 1 Output 3 A 4 A 36 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP196 Reel, Cut Tape, MouseReel
Analog Devices 電源開關IC - 配電 3A Battery Disconnect Power Switch w/CL

High Side 1 Output 3 A 17 mOhms 1 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP197 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 電源開關IC - 配電 Dual USB Switch with Fault Blanking and

USB Switch 2 Output 720 mA 900 mA 120 mOhms 3 ms 3 ms 4 V to 5.5 V - 40 C + 85 C SMD/SMT MAX1823B Reel, Cut Tape, MouseReel
Analog Devices 電源開關IC - 配電 5V 3A Logic Controlled High-Side Pwr Sw

High Side 1 Output 3 A 4 A 15 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP196 Reel, Cut Tape, MouseReel
Analog Devices 電源開關IC - 配電 12V Load Switch for Inrush Control

High Side 1 Output 2 A 70 mOhms 2 ms 2.125 ms 2.3 V to 13.2 V - 40 C + 105 C SMD/SMT WLCSP-6 ADP1290 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 電源開關IC - 配電 Dual battery power path IC; OTP Auto se

High Side 1 Output 6 A 15 Ohms 6.5 us 8 us 1.6 V to 5.5 V - 40 C + 85 C SMD/SMT MAX14714 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 電源開關IC - 配電 Quad Industrial Low Side Switch

4 Output 800 mA 300 mOhms 5 V - 40 C + 125 C SMD/SMT TSSOP-20 MAX14919 Tube
Analog Devices 電源開關IC - 配電 6V, 1A Pwr SW w\RCB 30us

High Side 1 Output 1 A 90 mOhms 450 us 1.65 V to 6.5 V - 40 C + 85 C SMD/SMT WLCSP-4 ADP198 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 電源開關IC - 配電 Dual, 3mm x 3mm, 1.2A/Programmable-Curre

USB Switch 2 Output 1.2 A 1.4 A 105 mOhms 4 ms 1 ms 2.75 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-10 MAX1558 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 電源開關IC - 配電 200mA/250mA/300mA Current-Limit Switches

Current Limit 1 Output 100 mA 200 mA 400 mOhms 100 us 40 ns 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 MAX4789 Reel, Cut Tape, MouseReel
Analog Devices 電源開關IC - 配電 600mA Load Switch Rev Current Protection

High Side 1 Output 1.1 A 95 mOhms 5 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 ADP195 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 電源開關IC - 配電 Quad Industrial Low Side Switch

Low Side 4 Output 800 mA 800 mA 300 mOhms 300 ns 300 ns 24 V - 40 C + 125 C SMD/SMT TQFN-20 MAX14919 Tray
Analog Devices 電源開關IC - 配電 Zero Volt Vin LDSW

High Side, Low Side 1 Output 3 A 10 mOhms 10 ms 800 us 0 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP1196 Reel, Cut Tape, MouseReel
Analog Devices 電源開關IC - 配電 3A Battery Disconnect Power Switch w/CL

High Side 1 Output SMD/SMT LFCSP-6 ADP197 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 電源開關IC - 配電 High-Side Switch with Current Limiting a

High Side 1 Output 500 mA 135 mA to 1.9 A 240 mOhms 10 V to 40 V - 40 C + 125 C SMD/SMT TQFN-16 MAX14914 Tray
Analog Devices / Maxim Integrated 電源開關IC - 配電 USB Current-Limited Switches with Fault

USB Switch 1 Output 500 mA 1 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT UMAX-10 MAX1693 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 電源開關IC - 配電 USB Current-Limited Switches with Fault

USB Switch 1 Output 400 mA 1 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT UMAX-10 MAX1694 Reel, Cut Tape, MouseReel
Analog Devices 電源開關IC - 配電 5V 3A Logic Controlled High-Side Pwr Sw

High Side 1 Output 3 A 4 A 36 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP196 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 電源開關IC - 配電 250mA to 1.5A, Adjustable Current-Limit

USB Switch 1 Output 1.5 A 250 mA to 1.5 A 130 mOhms 1 ms 250 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT TDFN-8 MAX14523A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 電源開關IC - 配電 High-Side Switch with Current Limiting a

High Side 1 Output 500 mA 135 mA to 1.3 A 240 mOhms 10 V to 40 V - 40 C + 125 C SMD/SMT TQFN-16 MAX14914 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 電源開關IC - 配電 Single USB Switch with Autoreset and Fau

USB Switch 1 Output 500 mA 1.1 A 110 mOhms 1.5 ms 2 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MAX1946 Reel, Cut Tape, MouseReel