TMUX1134PWR

Texas Instruments
595-TMUX1134PWR
TMUX1134PWR

製造商:

說明:
類比開關IC 3-pA on-state leakag e current 2:1 (SPDT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,292

庫存:
2,292 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.24 HK$31.24
HK$23.43 HK$234.30
HK$21.54 HK$538.50
HK$19.40 HK$1,940.00
HK$18.41 HK$4,602.50
HK$17.76 HK$8,880.00
HK$17.26 HK$17,260.00
完整捲(訂購多個2000)
HK$16.77 HK$33,540.00
HK$16.44 HK$65,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比開關IC
RoHS:  
SMD/SMT
TSSOP-20
4 Channel
4 x SPDT
4 Ohms
1.08 V
5.5 V
+/- 2.75 V
+/- 2.75 V
- 40 C
+ 125 C
TMUX1134
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
產品類型: Analog Switch ICs
原廠包裝數量: 2000
子類別: Switch ICs
電源電流 - 最大值: 1 uA
供電類型: Single Supply, Dual Supply
轉換開關連續電流: 30 mA
每件重量: 76.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX113x 3 or 4-Channel Precision Switches

Texas Instruments TMUX113x 3 or 4-Channel Precision Switches are complementary metal-oxide semiconductor (CMOS) switches with multiple channels. The TMUX1133 is a 2:1, single-pole double-throw (SPDT) configuration with three independently controlled channels and an EN pin to enable or disable all three switches. The TMUX1134 contains four independently controlled SPDT switches. A wide operating supply of 1.08V to 5.5V, or ±2.75V dual supply, allows for use in various applications, from medical equipment to industrial systems. Each device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. For single-supply applications, VSS must be connected to GND.