PD69101ILQ-TR

Microchip Technology
494-PD69101ILQ-TR
PD69101ILQ-TR

製造商:

說明:
電源開關IC - POE / LAN Single Port High Volt 24 pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,570

庫存:
10,570 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$36.50 HK$36.50
HK$30.41 HK$760.25
HK$30.09 HK$3,009.00
完整捲(訂購多個3000)
HK$30.09 HK$90,270.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源開關IC - POE / LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af/at
425 mA, 1.2 A
300 mOhms
32 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
組裝國家: TH
擴散國: KR
原產國: TH
濕度敏感: Yes
運作供電電流: 10 mA
輸出功率: 15.4 W
產品類型: Power Switch ICs - POE / LAN
原廠包裝數量: 3000
子類別: Switch ICs
每件重量: 1.289 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542900000
USHTS:
8542390090
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

PD69101 PoE Controller

Microsemi / Microchip PD69101 Power over Ethernet (PoE) Controller is a single-port, mixed-signal, high-voltage controller used in Ethernet switches to enable network devices to share power and data over the same cable. This controller detects IEEE 802.3af-2003-compliant powered devices and IEEE 802.3at high-power devices to ensure safe power feeding. The PD69101 can detect legacy/pre-standard PD devices. The controller disables disconnected ports using DC disconnection methods per IEEE 802.3af-2003 and IEEE 802.3ar-2009 standards. This plug-and-play device executes all real-time functions defined in the IEEE 802.3af-2003 (AF) and IEEE 802.3at High Power (AT) standards. These real-time functions include load detection, AF and AT classification, and multiple classification attempts (MCA).