TS13102-QFNR

Semtech
947-TS13102-QFNR
TS13102-QFNR

製造商:

說明:
電源開關IC - 配電 SolidState Relay 60V Power Load Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,279

庫存:
3,279 可立即送貨
數量超過3279會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.45 HK$21.45
HK$16.03 HK$160.30
HK$14.63 HK$365.75
HK$13.15 HK$1,315.00
HK$12.41 HK$3,102.50
HK$11.43 HK$5,715.00
HK$10.60 HK$10,600.00
完整捲(訂購多個3300)
HK$10.11 HK$33,363.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 電源開關IC - 配電
RoHS:  
High Side
2 Output
2.5 A
350 mOhms
4 ms
25 us
5 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
TS1310x
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品: Power Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3300
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TS13102 Neo-Iso™ Solid State Relay

Semtech TS13102 Neo-Iso™ Solid State Relay enables self-powered control systems in an Internet of Things (IoT) applications. The IoT applications include smart thermostats, alarm panels, factory automation systems, smart controls, and more. The TS13102 solid state relay can autonomously harvest energy even when its switch is closed and without the assistance of a microcontroller. The harvested energy is stored in a system capacitor (Csys) and can be shared across multiple channels in the system driving several loads simultaneously. This device includes a single integrated 290mΩ high voltage switch that allows high-efficiency switching of power loads.

TS1310x Neo-Iso™ Solid State Relays

Semtech TS1310x Neo-Iso™ Solid State Relays are galvanically isolated 60V power switching devices with bi-directional blocking. These relays feature an enhanced communication scheme that allows a controller to send specific commands through the control line (CLK) to perform a variety of functions, including diagnostic information. The control and feedback lines can be shared across multiple channels, reducing system microcontroller pin count.