DR6K7_BM_V2

ams OSRAM
985-DR6K7_BM_V2
DR6K7_BM_V2

製造商:

說明:
影像感應器 DR6K7_BM_V2 FT SE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 2   多個: 2
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,971.54 HK$9,943.08
HK$4,803.69 HK$28,822.14

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 影像感應器
RoHS:  
Area Scan Sensor
Monochrome
0 C
+ 60 C
6 kilopixels
LCC-90
3.3 V
Tray
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Image Sensors
系列: Dragster
原廠包裝數量: 2
子類別: Sensors
電源電壓 - 最大值: 3.4 V
電源電壓 - 最小值: 3.2 V
公司名稱: Dragster
零件號別名: 301240011 Q65114A3352
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

DRAGSTER Digital Line-Scan Sensors

ams OSRAM DRAGSTER Digital Line-Scan Sensors use two types of basic elements: a single line element with 7µm x 7µm and 3.5µm x 7µm pixel size and a dual-line element with mono and color options and 7µm x 7µm pixel size. The readout is made by two 12-bit wide digital taps organized in odd/even order for each 2k segment. For each line segment, all 2k pixels follow the same readout approach. For sensor versions with 3.5μm pixel pitch, two 2k segment readout circuits are placed on each side of the pixel line to lead to a basic segment of 4k pixels. Even pixels read out over the bottom readout, and odd pixels read out over the top readout. ams OSRAM DRAGSTER Digital Line-Scan Sensors applications include automated optical inspection (AOI) and industrial sorting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.