2525020210002

Wurth Elektronik
710-2525020210002
2525020210002

製造商:

說明:
板上安裝濕度感測器 WSEN-HIDS Humidity sensor 3% Accuracy 0 to 100% RH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 854

庫存:
854
可立即送貨
在途量:
2,390
預期26/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.82 HK$24.82
HK$23.67 HK$236.70
HK$22.61 HK$1,130.50
HK$21.29 HK$2,129.00
完整捲(訂購多個2500)
HK$21.29 HK$53,225.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 板上安裝濕度感測器
RoHS:  
SMD/SMT
I2C
1.08 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品: Humidity Sensors
產品類型: Board Mount Humidity Sensors
系列: WSEN-HIDS
原廠包裝數量: 2500
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

WSEN-HIDS Humidity Sensor

Würth Elektronik WSEN-HIDS Humidity Sensor utilizes a calibrated and temperature-compensated digital output with low energy requirement to measure humidity and temperature with long-term stability. The sensor is based on advanced micro-electromechanical systems (MEMS) technology and is only 2mm x 2mm x 0.9mm in size. The module features an integrated analog-to-digital converter and temperature sensor, which can be connected to commonly used microcontrollers via an I2C interface. The software development kit offers a fast and easy way to individually set data rates and use the interrupt pin. The small size and minimized energy requirement of Würth Elektronik WSEN-HIDS Humidity Sensor make it suitable for data loggers, as well as stationary and portable Internet of Things (IoT) applications.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.