IIS2DULPXTR

STMicroelectronics
511-IIS2DULPXTR
IIS2DULPXTR

製造商:

說明:
加速計 Intelligent ultralow-power accelerometer for industrial applications

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,096

庫存:
1,096 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.26 HK$23.26
HK$20.88 HK$104.40
HK$18.99 HK$189.90
HK$18.25 HK$912.50
HK$17.34 HK$1,734.00
完整捲(訂購多個10000)
HK$17.34 HK$173,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit
Digital
I2C, I3C, MIPI, SPI
12 bit
3.6 V
1.62 V
9.3 uA
- 40 C
+ 105 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: Accelerometers
原廠包裝數量: 10000
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IIS2DULPX Ultra-Low Power AI-Enabled Accelerometer

STMicroelectronics IIS2DULPX Ultra-Low Power AI-Enabled Accelerometer is an accelerometer whose MEMS and ASIC have been designed to combine the lowest supply current possible. It has features of a finite state machine (FSM), always-on antialiasing filtering, and a machine learning core (MLC) with an analog hub/Qvar sensing channel and adaptive self-configuration (ASC). The FSM and MLC with ASC deliver outstanding, always-on, edge processing capabilities to the IIS2DULPX. The analog hub/Qvar sensing channel defines a new degree of system optimization. The IIS2DULPX MIPI I3C® target embedded 128-level FIFO buffer and interface complete a set of features that make this accelerometer a reference in terms of system integration from the standpoint of the bill of materials, processing, or power consumption.