FXLS8971CFR1

NXP Semiconductors
771-FXLS8971CFR1
FXLS8971CFR1

製造商:

說明:
加速計 3-axis MEMS accelerometer designed for a wide range of industrial and medical IoT applications

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,036

庫存:
1,036 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.78 HK$21.78
HK$19.40 HK$97.00
HK$17.51 HK$175.10
HK$16.77 HK$838.50
HK$16.11 HK$1,611.00
HK$14.80 HK$7,400.00
完整捲(訂購多個1250)
HK$13.73 HK$17,162.50
HK$12.99 HK$32,475.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g
I2C, SPI
12 bit
3.6 V
1.71 V
460 nA
- 40 C
+ 105 C
SMD/SMT
QFN-12
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
產品類型: Accelerometers
原廠包裝數量: 1250
子類別: Sensors
零件號別名: 935458107147
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FXLS8971CF 3軸MEMS加速度計

NXP Semiconductors FXLS8971CF 3-Axis MEMS Accelerometer is designed for various industrial and medical IoT applications requiring excellent offset and sensitivity stability over temperature. The part supports low-power and high-performance operating modes, allowing maximum flexibility to meet the resolution and power needs of various unique use cases. Several advanced, integrated digital features enable designers to simplify host data collection and reduce the overall system power consumption.