ISM303DACTR

STMicroelectronics
511-ISM303DACTR
ISM303DACTR

製造商:

說明:
加速計 High-performance, low-power, compact 3-axis accelerometer and 3-axis magnetomete

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18
可立即送貨
在途量:
8,000
預期25/3/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個8000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$60.09 HK$60.09
HK$50.64 HK$253.20
HK$47.10 HK$471.00
HK$42.74 HK$1,068.50
HK$39.70 HK$1,985.00
HK$36.91 HK$3,691.00
HK$32.30 HK$16,150.00
HK$30.99 HK$30,990.00
HK$30.33 HK$75,825.00
完整捲(訂購多個8000)
HK$30.33 HK$242,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit
Digital
I2C, SPI
16 bit
1.98 V
1.71 V
1.18 A
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: Accelerometers
系列: ISM303DAC
原廠包裝數量: 8000
子類別: Sensors
每件重量: 9 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

ISM303DAC 3D Accelerometer & Magnetometer Module

STMicroelectronics ISM303DAC 3D Accelerometer and Magnetometer Module is a high-performance, low-power system-in-package with a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.