LPS28DFWTR

STMicroelectronics
511-LPS28DFWTR
LPS28DFWTR

製造商:

說明:
板機接口壓力傳感器 Dual full-scale 1260hPa 4060hPa absolute digital output barometer waterresistant

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,758

庫存:
1,758
可立即送貨
在途量:
2,500
工廠前置作業時間:
48
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$51.95 HK$51.95
HK$46.61 HK$233.05
HK$44.39 HK$443.90
HK$40.28 HK$1,007.00
HK$37.48 HK$1,874.00
HK$34.77 HK$3,477.00
HK$30.66 HK$15,330.00
完整捲(訂購多個2500)
HK$28.19 HK$70,475.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 板機接口壓力傳感器
RoHS:  
Absolute
26 kPa to 406 kPa
Digital
SMD/SMT
I2C, SPI
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: IT
擴散國: Not Available
原產國: IT
濕度敏感: Yes
運作供電電流: 9.4 uA
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 2500
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.7 V
每件重量: 7 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9026209090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

LPS33W MEMS Pressure Sensors

STMicroelectronics LPS33W MEMS Pressure Sensor is ultra-compact and a digital output barometer. The LPS33W combines a sensing element and an IC interface, communicating through I2C or SPI from the sensing element to the application. Detecting absolute pressure, the sensing element consists of a suspended membrane manufactured using a dedicated process developed by ST. The LPS33W is available in a ceramic LGA package with a metal lid and is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element, and the gel inside the IC protects the electrical components from harsh environmental conditions.

LPS28DFW絕對數位輸出氣壓計

STMicroelectronics LPS28DFW絕對數位輸出氣壓計是一款超小型壓阻式絕對壓力感測器,可用作數位輸出氣壓計。LPS28DFW結合感測元件和IC介面,可從感測元件透過I2C或MIPI I3CSM介面與應用進行通訊。