A3G4250DTR

STMicroelectronics
511-A3G4250DTR
A3G4250DTR

製造商:

說明:
陀螺儀 3-Axis Gyroscope 2.4V to 3.6V Sensing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,063

庫存:
2,063 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$134.07 HK$134.07
HK$122.07 HK$610.35
HK$117.63 HK$1,176.30
HK$112.20 HK$2,805.00
HK$106.53 HK$5,326.50
HK$99.13 HK$9,913.00
HK$99.05 HK$24,762.50
HK$89.02 HK$44,510.00
HK$80.06 HK$80,060.00
完整捲(訂購多個3000)
HK$80.06 HK$240,180.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 陀螺儀
RoHS:  
3-axis
X, Y, Z
+/- 245 deg/s
Digital
8.75 mdps/digit
I2C, SPI
16 bit
7 mA
3.6 V
2.4 V
LGA-16
AEC-Q100
Reel
Cut Tape
MouseReel
加速: 10000 g
品牌: STMicroelectronics
高度: 1 mm
長度: 4 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Gyroscopes
系列: A3G4250D
原廠包裝數量: 3000
子類別: Sensors
寬度: 4 mm
每件重量: 37 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

A3G4250D 3-Axis Digital Output Gyroscope

STMicroelectronic's A3G4250D 3-Axis Digital Output Gyroscope is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a standard SPI digital interface. An I2C-compatible interface is also available. The sensing element is manufactured using a dedicated micro-machining process developed to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The A3G4250D has a full scale of ±245 dps and is capable of measuring rates with a userselectable bandwidth.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.