ISM6HG256XTR

STMicroelectronics
511-ISM6HG256XTR
ISM6HG256XTR

製造商:

說明:
IMU - 慣性測量組件 Intelligent IMU with simultaneous low-g and high-g acceleration detection

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 364

庫存:
364
可立即送貨
在途量:
5,000
預期26/10/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$67.40 HK$67.40
HK$66.66 HK$333.30
HK$52.20 HK$522.00
HK$48.42 HK$1,210.50
完整捲(訂購多個5000)
HK$48.42 HK$242,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IMU - 慣性測量組件
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3S, SPI
16 bit
0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB
- 40 C
+ 105 C
1.71 V
3.6 V
800 uA
Reel
Cut Tape
MouseReel
帶寬: 2 kHz
品牌: STMicroelectronics
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 5000
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISM6HG256X Intelligent Inertial Measurement Unit

STMicroelectronics ISM6HG256X Intelligent Inertial Measurement Unit (IMU) is a high-end, low-noise, low-power 6-axis IMU. It features a 3-axis digital low-g accelerometer at 16g, a 3-axis digital high-g accelerometer at 256g, and a 3-axis digital gyroscope. These features create an excellent IMU sensor with a quad-channel architecture, enabling the processing of acceleration and angular rate data on four separate channels (user interface, OIS, EIS, and high-g accelerometer data) with dedicated configuration, processing, and filtering. Additionally, a dedicated high-g sensor is provided for high-g shock.