LSM6DSOTR

STMicroelectronics
511-LSM6DSOTR
LSM6DSOTR

製造商:

說明:
IMU - 慣性測量組件 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,126

庫存:
7,126
可立即送貨
在途量:
10,000
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.85 HK$28.85
HK$25.81 HK$129.05
HK$24.74 HK$247.40
HK$23.34 HK$583.50
HK$22.44 HK$1,122.00
HK$21.54 HK$2,154.00
HK$19.89 HK$9,945.00
HK$19.32 HK$19,320.00
HK$17.92 HK$44,800.00
完整捲(訂購多個5000)
HK$17.92 HK$89,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IMU - 慣性測量組件
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
550 uA
Reel
Cut Tape
MouseReel
LSM6DSO
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 5000
子類別: Sensors
每件重量: 13.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LSM9DS1 iNEMO Inertial Module

STMicroelectronics LSM9DS1 iNEMO Inertial Module is a system-in-package featuring a 3D digital linear acceleration sensor, a 3D digital angular rate sensor, and a 3D digital magnetic sensor. The LSM9DS1 has a linear acceleration full scale of ±2g/±4g/±8g, a magnetic field full scale of ±4/±8/±12/±16 gauss and an angular rate of ±245/±500/±2000dps. The LSM9DS1 includes an I2C serial bus interface supporting standard and fast mode (100kHz and 400kHz) and an SPI serial standard interface. Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management.   

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LSM6DSO iNEMO Inertial Modules

STMicroelectronics LSM6DSO iNEMO Inertial Modules is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. The STMicroelectronics LSM6DSO boosts performance at 0.55mA in high-performance mode and enables always-on low-power features for an optimal motion experience. The LSM6DSO supports main OS requirements, offering real, virtual, and batch sensors with 9kbytes for dynamic data batching. These MEMS sensor modules leverage the robust and mature manufacturing processes already used to produce micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology. This allows the design of a dedicated circuit to be trimmed to better match the characteristics of the sensing element.