3DMGQ7-GNSS/INS

MicroStrain by HBK
130-3DMGQ7
3DMGQ7-GNSS/INS

製造商:

說明:
IMU - 慣性測量組件 RTK ready all in one navigation solution

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$30,274.18 HK$30,274.18

商品屬性 屬性值 選擇屬性
MicroStrain by HBK
產品類型: IMU - 慣性測量組件
RoHS:  
Chassis Mount
9-axis
RS-232, USB
Digital
8 g
- 40 C
+ 85 C
5 V
16 V
100 mA
品牌: MicroStrain by HBK
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 1
子類別: Sensors
公司名稱: MicroStrain
零件號別名: 6284-4220
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9014209090
USHTS:
9014206000
ECCN:
7A994

GNSS Inertial Navigation Systems (INS)

MicroStrain by HBK GNSS Inertial Navigation Systems (INS) are an all-in-one navigation solution with centimeter-level position accuracy. The 3DMGQ7 is a dual-antenna, RTK-enabled INS designed for performance in unpredictable conditions. It's equipped with dual multiband GNSS receivers, low noise and low drift MEMS inertial sensors, and a robust adaptive Kalman filter. Pair with the 3DMRTK Modem and SensorCloud RTK corrections service for a single-vendor RTK navigation solution.