P14 FemtoCap-G_5 (180pF +/-50pF)

Innovative Sensor Technology
916-153416
P14 FemtoCap-G_5 (180pF +/-50pF)

製造商:

說明:
板上安裝濕度感測器 For automotive and white good applications, -50 C to +150 C, 4.0 x 2.0 mm, SMD 1608

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
100
預期20/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$116.81 HK$116.81
HK$106.20 HK$531.00
HK$102.26 HK$1,022.60
HK$95.27 HK$2,381.75
HK$95.19 HK$4,759.50
HK$91.24 HK$9,124.00
HK$87.13 HK$43,565.00

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 板上安裝濕度感測器
RoHS:  
0 % to 100 %
SMD/SMT
Capacitance
12 VAC
- 50 C
+ 150 C
SMD-2
Tray
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品: Humidity Sensors
產品類型: Board Mount Humidity Sensors
原廠包裝數量: 50
子類別: Sensors
零件號別名: 153416
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Humidity Sensors

Innovative Sensor Technology Capacitive Humidity Sensors are condensation resistant, offer low drift, and deliver a recovery time as fast as <0.3s. The product portfolio includes the K5, MK33, P14, and P14 Rapid series. Innovative Sensor Technology Capacitive Humidity Sensors operate in a wide temperature range. Some of the typical applications for these sensors are automotive, white goods, oil measurement, weather balloons, and radiosondes.

P14 Capacitive Humidity Sensors

Innovative Sensor Technology P14 Capacitive Humidity Sensors feature low drift, resist condensation and chemicals, and operate in a wide temperature range of -50°C to +150°C. These sensors offer fast recovery times of <3s to <6s. The P14 FemtoCap-G_5 series is solderable/bondable (fully automated assembly) and ideal for automotive applications and white goods. The P14-W_5 sensors offer high humidity stability and are optimized for various humidity applications. The P14 2FW Thermo_5 sensors feature high humidity stability, humidity sensor/heater on one chip, and are designed for dew point applications. Innovative Sensor Technology P14 Capacitive Humidity Sensors have a 1kHz to 100kHz measurement frequency range with 10kHz recommended.

特色產品
INNOVATIVE SENSOR TECHNOLOGY