LSM6DSV32XTR

STMicroelectronics
511-LSM6DSV32XTR
LSM6DSV32XTR

製造商:

說明:
IMU - 慣性測量組件 6-axis IMU 32 g accelerometer, embedded sensor fusion, AI, Qvar high-end apps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,361

庫存:
3,361
可立即送貨
在途量:
5,000
預期14/9/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$37.81 HK$37.81
HK$33.95 HK$169.75
HK$32.47 HK$324.70
HK$30.74 HK$768.50
HK$29.59 HK$1,479.50
HK$28.52 HK$2,852.00
HK$26.30 HK$13,150.00
HK$25.89 HK$25,890.00
完整捲(訂購多個5000)
HK$25.89 HK$129,450.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IMU - 慣性測量組件
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
256 LSB/deg/s
- 40 C
+ 85 C
1.71 V
3.6 V
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 5000
子類別: Sensors
每件重量: 13 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LSM6DSV32X 6軸慣性量測單元 (IMU)

STMicroelectronics LSM6DSV32X 6軸慣性量測單元 (IMU) 是一款高效能、低功耗的6軸小型IMU,配備3軸32g數位加速度計和3軸數位陀螺儀。這些整合式元件提供了採用三通道架構的最佳IMU感測器,透過專用的組態、處理和濾波功能處理三個獨立通道(使用者介面、OIS和EIS)上的加速度和角速度資料。LSM6DSV32X利用嵌入式高階專用特性支援邊緣運算流程,例如用於可配置運動追蹤的有限狀態機 (FSM) 和用於物聯網應用、具有可匯出AI功能的情境感知機器學習核心 (MLC)。

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.