SHA106-MCVCZ-B

Microchip Technology
579-SHA106-MCVCZ-B
SHA106-MCVCZ-B

製造商:

說明:
安全IC/認證IC Client MAC - Parasitic Power 2-Pad VSFN SWI, Bulk

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,473

庫存:
9,473 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.37 HK$3.37
HK$2.84 HK$71.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 安全IC/認證IC
RoHS:  
品牌: Microchip Technology
產品類型: Security ICs / Authentication ICs
原廠包裝數量: 10000
子類別: Security ICs / Authentication ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

CryptoAuthentication™裝置

Microchip Technology CryptoAuthentication™裝置提供基於硬件的安全儲存,以有效對未經授權的用戶隱藏密鑰。這些小型、極低功率的IC可與任何微控制器(MCU)或微處理器(MPU)配合使用,為家庭自動化、醫療裝置、可穿戴設備及眾多其他應用中使用的物聯網(IoT)節點提供靈活的解決方案。它們還可以用來保護消耗品及配件的真實性,確保只有合法的產品才能與您的產品一起使用,並維持您的收入來源。

SHA106 CryptoAuthentication™ Devices

Microchip Technology SHA106 CryptoAuthentication™ Devices are ideal for accessory or disposable application use. The SHA106 is a parasitically-powered Single-Wire Interface (SWI) variation of the SHA104. The SHA106 offers 128-bits of symmetric security intended for disposable and ecosystem control applications, is designed to be used as a companion device, and is microcontroller/microprocessor agnostic.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.