ATECC108A-RBHCZ-T

Microchip Technology
556-ATECC108A-RBHCZT
ATECC108A-RBHCZ-T

製造商:

說明:
安全IC/認證IC Crypto Products, ECC 8kb

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 10000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$8.01 HK$80,100.00

可能更換

Microchip Technology ATECC608B-RBHCZ-T
Microchip Technology
安全IC/認證IC ECDH/ECC 10Kb, 3-CONTACT, SWI, T/R

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 安全IC/認證IC
RoHS:  
3RB-3
Reel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Security ICs / Authentication ICs
系列: ATECC108
原廠包裝數量: 5000
子類別: Security ICs / Authentication ICs
零件號別名: ATECC608B-RBHCZ-T
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

CryptoAuthentication™裝置

Microchip Technology CryptoAuthentication™裝置提供基於硬件的安全儲存,以有效對未經授權的用戶隱藏密鑰。這些小型、極低功率的IC可與任何微控制器(MCU)或微處理器(MPU)配合使用,為家庭自動化、醫療裝置、可穿戴設備及眾多其他應用中使用的物聯網(IoT)節點提供靈活的解決方案。它們還可以用來保護消耗品及配件的真實性,確保只有合法的產品才能與您的產品一起使用,並維持您的收入來源。

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.