SLG46108V

Renesas / Dialog
724-SLG46108V
SLG46108V

製造商:

說明:
SPLD - 簡單可程式化邏輯裝置 GPAK Mixed Signal Matrix

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,899

庫存:
1,899 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.19 HK$10.19
HK$6.21 HK$62.10
HK$5.22 HK$130.50
HK$3.96 HK$396.00
HK$3.43 HK$857.50
HK$3.01 HK$1,505.00
HK$2.70 HK$2,700.00
完整捲(訂購多個3000)
HK$2.31 HK$6,930.00
HK$2.02 HK$12,120.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: SPLD - 簡單可程式化邏輯裝置
RoHS:  
7 Macrocell
2 MHz
432.8 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-8
Reel
Cut Tape
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
運作供電電流: 45 mA
產品類型: SPLD - Simple Programmable Logic Devices
系列: SLG46108
原廠包裝數量: 3000
子類別: Programmable Logic ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 1.71 V
公司名稱: GreenPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310065
MXHTS:
8542399999
ECCN:
EAR99

SLG46108 GreenPAK Programmable Mixed-Signal Matrix

Dialog Semiconductor SLG46108 GreenPAK™ Programmable Mixed-Signal Matrix provides small and low power component for commonly used mixed-signal functions. This device is highly versatile and allows a wide variety of mixed-signal functions to be designed within a very small, low-power single integrated circuit. The user creates the circuit design by programming the one-time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins, and the macrocells of the SLG46108. The SLG46108 IC operates at -40°C to 85°C temperature range and 1.8V (±5%) to 5V (±10%) supply voltage range. Applications include personal computers and servers, PC peripherals, data communications equipment, handheld and portable electronics, and consumer electronics.