ICE40UP5K-SG48I

Lattice
842-ICE40UP5K-SG48I
ICE40UP5K-SG48I

製造商:

說明:
FPGA - 現場可編程輯閘陣列 iCE40 UltraPlus, 5280 LUTs, 1.2V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16
可立即送貨
在途量:
4,000
預期27/4/2026
8,000
4,000
預期12/6/2026
4,000
預期2/12/2026
工廠前置作業時間:
40
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$83.02 HK$83.02
HK$81.79 HK$2,044.75
HK$76.53 HK$76,530.00
完整捲(訂購多個2000)
HK$76.36 HK$152,720.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Lattice
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
iCE40UP
5280 LE
2640 ALM
120 kbit
39 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
QFN-48
Reel
Cut Tape
MouseReel
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: MY
最大工作頻率: 48 MHz
濕度敏感: Yes
邏輯陣列區塊數目 - LAB: 660 LAB
工作電源電壓: 1.2 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 2000
子類別: Programmable Logic ICs
總記憶體: 1024 kbit
公司名稱: UltraPlus
每件重量: 1.479 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

iCE40 UltraPlus FPGAs

Lattice Semiconductor iCE40 UltraPlus FPGAs are designed for ultra-low-power mobile applications, which include smartphones, tablets, and hand-held devices. The iCE40 UltraPlus family includes integrated SPI and I2C blocks to interface virtually with all mobile sensors and application processors. These iCE40 FPGAs feature device density of 2800 to 5280 range Look Up Tables (LUTs) with programmable I/Os, which can be used as either SPI/I2C interface ports or general-purpose I/Os. The iCE40UP is available in very small form factor packages, as small as 2.15mm x 2.55mm, which allows the device to fit into many applications easily.

iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).