AGL600V5-CS281

Microchip Technology
494-AGL600V5-CS281
AGL600V5-CS281

製造商:

說明:
FPGA - 現場可編程輯閘陣列 IGLOO FPGA, 7KLEs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 184   多個: 184
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$801.20 HK$147,420.80

商品屬性 屬性值 選擇屬性
Microchip
產品類型: FPGA - 現場可編程輯閘陣列
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS: N
AGL600V5
0 bit
215 I/O
1.425 V
1.575 V
0 C
+ 70 C
SMD/SMT
CSP-281
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
最大工作頻率: 250 MHz
濕度敏感: Yes
閘極數: 600000
運作供電電流: 30 uA
工作電源電壓: 1.5 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 184
子類別: Programmable Logic ICs
公司名稱: IGLOOe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A001.a.7.a

IGLOO Low Power Flash FPGAs

Microchip IGLOO Low Power Flash FPGAs offer a single-chip solution, re-programmability, advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power mode by consuming as low as 5μW power while retaining SRAM and registering data. This technology also simplifies power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These devices support the ARM-Cortex-M1 soft processor that offers the benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.